Festo MS4-LFR Polycarbonate Filter Regulator, 40μm, G 1/4, Manual, 14 bar, 529148

Bulk discount available

Subtotal (1 unit)*

R 1 779,77

(exc. VAT)

R 2 046,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4R 1,779.77
5 +R 1,735.28

*price indicative

RS stock no.:
121-5651
Mfr. Part No.:
MS4-LFR-1/4-D6-ERM-AS
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/4

Maximum Operating Pressure

14 bar

Manufacturer Series

MS4-LFR

Drain Type

Manual

Filtration Size

40µm

Pressure Gauge Port

G 1/4

Pressure Gauge Port Thread Size

1/4 in

Port Connection Thread Size

1/4 in

Maximum Ambient Operating Temperature

+60°C

Minimum Process Operating Temperature

-10°C

Minimum Operating Pressure

0.8bar

Bowl Material

Polycarbonate

Model Number

529148

Process Operating Temperature Range

-10 → +60°C

Minimum Ambient Operating Temperature

-10°C

Pressure Gauge Port Thread Standard

G

Maximum Process Operating Temperature

+60°C

Ambient Operating Temperature Range

-10 → +60°C

Port Connection Thread Standard

G

COO (Country of Origin):
HU

Festo Filter Regulator, Die-Cast Aluminium Housing, -10°C to +60°C Operating Temperature - MS4-LFR-1/4-D6-ERM-AS


Want to power up performance in your pneumatic system? Look to this combined filter regulator from Festo. Thanks to its minimal hysteresis and primary pressure compensation, it lets you keep a close eye on pressure and airflow around your network. Using an optimised medium helps your equipment run smoothly for longer – this unit's 40μm-grade filter effectively cuts back on moisture and contaminants in your compressed air. An ambient and media temperature range of -10°C to +60°C means you can rest assured this product's a practical pick for rugged settings.

Features & Benefits


• Made of robust metal, PC and POM materials that resist impact and abrasion for safe use in industrial environments
• Standard G1/4 pneumatic thread lets you connect it easily to a pressurised line
• Nitrile rubber seals help prevent air leaks, to boost system stability
• Tamperproof, thanks to a lockable rotary knob

Applications


• Chemical processing
• Pharmaceutical production
• Dentistry equipment
• Automotive manufacture

How easy is this filter regulator to install?


By combining air filter and pressure regulator functions into a single unit, this device simplifies your piping requirements. Mounting in a vertical position, with a +/- 5% tolerance, makes installation straightforward.


Regulators and Filter Regulators

Related links