Socomec TF-80 Series Rogowski Coil Current Sensor, 150A Input, 600 A Output, 80mm Bore, 600 V
- RS stock no.:
- 224-0356
- Mfr. Part No.:
- 48290574
- Manufacturer:
- Socomec
Subtotal (1 unit)*
R 5 898,99
(exc. VAT)
R 6 783,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,898.99 |
*price indicative
- RS stock no.:
- 224-0356
- Mfr. Part No.:
- 48290574
- Manufacturer:
- Socomec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Bore Size | 80mm | |
| Series | TF-80 | |
| Transformer Type | Rogowski Coil | |
| Supply Voltage | 600 V | |
| Input Current | 150A | |
| Output Current | 600 A | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Bore Size 80mm | ||
Series TF-80 | ||
Transformer Type Rogowski Coil | ||
Supply Voltage 600 V | ||
Input Current 150A | ||
Output Current 600 A | ||
- COO (Country of Origin):
- IT
The Socomec TF current sensor measure the load current of electrical circuit and sensor data to power monitoring devices or the current module via RJ12 plug and play connection.
Accuracy according to IEC 61557-12
Simplified installation
Simplified installation
Related links
- Socomec TF-200 Series Rogowski Coil Current Transformer 600 V
- Socomec TF-120 Series Rogowski Coil Current Transformer 600 V
- Socomec TF-300 Series Rogowski Coil Current Transformer 600 V
- Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer 200mm Bore, 600 V
- Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer 75mm Bore, 600 V
- Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer 45mm Bore, 600 V
- Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer 60mm Bore, 600 V
- Sifam Tinsley ESCT-RC Series Rogowski Coil Current Transformer 105mm Bore, 600 V
