Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves, Size 9, Leather Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

R 4 575,59

(exc. VAT)

R 5 261,93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 4,575.59R 762.598

*price indicative

RS stock no.:
711-174
Mfr. Part No.:
69-7310-09
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Abrasion & Tear-Resistant Gloves

Size

9

Material

Leather

Lining Material

Tilsatec Rhino Yarn

Colour

Black

EN 388 Abrasion

Yes

EN 388 Blade

X

EN 388 Tear

4

EN 388 Puncture

Yes

Series

COLLIDE MECHANICS

Resistance Features

Cut Resistant

Safety Standard

ANSI

Coating

Leather

Number of Gloves

6

Standards/Approvals

EN 388:2016

Exempt

COO (Country of Origin):
PK
The Tilsatec mechanics glove offers unparalleled protection and comfort for professionals across various industries. Designed with Advanced Koroyd impact technology, this glove ensures level 3 protection combined with a unique, two-step damage control system. The glove's robust design features reinforced leather at critical points for enhanced durability, while its breathable construction maintains comfort during extended wear. Ideal for oil and gas, automotive, mining, and metal fabrication sectors, this glove sets a new Benchmark in hand safety, granting users the confidence to handle high-risk tasks efficiently.

ANSI/ISEA 138 level 3 impact protection ensures excellent safety against hazards

First application of Koroyd impact technology enhances absorption and energy redirection

Unique bumper thickness offers superior impact resistance

Slip on gusset cuff design facilitates easy donning and doffing

Shirred wrist provides improved fit and comfort for all day wear

Reinforced leather thumb crotch enhances durability and resilience

High visibility features increase safety in low light conditions

Loop feature allows for easy attachment to glove clips, keeping gloves accessible

Colour coded cuffs assist in size identification, streamlining selection

Robust construction Ideal for high demand environments across multiple industries

Related links