Gloves Showa 720R Blue Nitrile 12in Glov
- RS stock no.:
- 274-3136
- Mfr. Part No.:
- 720L
- Manufacturer:
- Showa
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 274-3136
- Mfr. Part No.:
- 720L
- Manufacturer:
- Showa
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Glove Material | Nylon, Polyester | |
| Main Colour of Glove | Blue | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 3 | |
| EN388 Blade | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | Yes | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Glove Material Nylon, Polyester | ||
Main Colour of Glove Blue | ||
Glove Coating Nitrile | ||
EN388 Abrasion 3 | ||
EN388 Blade 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 2 | ||
EN374 Chemical Yes | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Not Applicable
- COO (Country of Origin):
- CN
