Pro Fit Blue Nitrile Work Gloves, Size 7
- RS stock no.:
- 230-0738
- Mfr. Part No.:
- G931-S
- Manufacturer:
- Pro Fit
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 230-0738
- Mfr. Part No.:
- G931-S
- Manufacturer:
- Pro Fit
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Glove Size | 7 | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Glove Size 7 | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Not Applicable
- COO (Country of Origin):
- LK
The Pro Fit nitrile ambi fish scale heavyweight glove is used for food preparation and handling areas , general cleaning and chemical handling. It is latex free, chemical resistant and has high level abrasion resistance. It comes in blue colour and S size.
Long length offers protection to the forearm