Portwest AP36 Black, Orange Nylon Chemical Resistant, General Purpose General Handling Gloves, Size XL, Foam Nitrile

Unavailable
RS will no longer stock this product.
RS stock no.:
606-205
Mfr. Part No.:
AP36O8RXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Glove Size

XL

Primary Glove Application

Chemical Resistant, General Purpose

Glove Material

Nylon

Main Colour of Glove

Black, Orange

Number of Gloves

144Gloves

Glove Coating

Foam Nitrile

Range

AP36

Exempt

COO (Country of Origin):
CN
The Portwest Nitrile Double Gauntlet provides complete protection and superior grip in challenging environments involving oils and greases, making it ideal for heavy-duty tasks. It is part of Portwest’s popular general handling and grip glove collection, offering a wide range of styles coated with materials like latex, nitrile, polyurethane, and PVC to suit diverse tasks and ensure optimal performance. The glove meets standards EN ISO 21420:2020 (Dexterity 5), EN 388:2016 + A1:2018 (4121X), and EN 407:202.

Double dipping for maximum liquid repellency
Chemical resistant gauntlet
Nitrile foam coating for excellent grip in wet and dry conditions
Suitable for any work area where oil and grease resistance is a priority
Protection against contact heat up to 100°C
15 gauge liner
1.45mm thickness