Kern ECB 10K-3N Bench Weighing Scale, 10kg Weight Capacity, With DKD Calibration
- RS stock no.:
- 228-1878
- Mfr. Part No.:
- ECB 10K-3N +CAL
- Manufacturer:
- Kern
Subtotal (1 unit)**
R 7 054,71
(exc. VAT)
R 8 112,92
(inc. VAT)
On back order for despatch 2025/04/27*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit |
---|---|
1 + | R 7 054,71 |
**price indicative
- RS stock no.:
- 228-1878
- Mfr. Part No.:
- ECB 10K-3N +CAL
- Manufacturer:
- Kern
Related links
- Kern EVB-N Bench Weighing Scale, 10kg Weight Capacity
- Kern HDB 10K10N Hanging Weighing Scale With DKD Calibration
- Kern PCB 10000-1 Precision Balance Weighing Scale With DKD Calibration
- Kern WTB 10K-3N Bench Weighing Scale, 15kg Weight Capacity
- Kern FFN 15K2IPN Bench Weighing Scale With DKD Calibration
- Kern FCE 30K10N Bench Weighing Scale With DKD Calibration
- Kern FCE 15K5N Bench Weighing Scale With DKD Calibration
- Kern FCE 6K2N Bench Weighing Scale With DKD Calibration