Fluke LVD1, LED Voltage Indicator, 300V ac, Battery Powered
- RS stock no.:
- 493-3241
- Mfr. Part No.:
- LVD1
- Manufacturer:
- Fluke
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 1,090.00
(exc. VAT)
R 1,253.50
(inc. VAT)
- RS stock no.:
- 493-3241
- Mfr. Part No.:
- LVD1
- Manufacturer:
- Fluke
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Voltage | 300V ac | |
| Display Type | LED | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Dimensions | 231 x 150 x 15mm | |
| Weight | 100g | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | LVD1 | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Voltage 300V ac | ||
Display Type LED | ||
Battery Type AAA | ||
Power Source Battery | ||
Dimensions 231 x 150 x 15mm | ||
Weight 100g | ||
Maximum Operating Temperature +50°C | ||
Model Number p LVD1 | ||
Minimum Operating Temperature 0°C | ||
Not Applicable
- COO (Country of Origin):
- CN
Non-contact AC voltage detector and LED flashlight
Bright white flashlight illuminates working area
Blue indicator means you're close
Red indicator means you're at the source
Detects voltage from 40Vac to 300Vac upwards
Comes with versatile clip to secure light to a pocket, hat or even a panel door
Operating temperature 0 °C → +50 °C
Ultra bright white LED with 100000 hour bulb life
AAA battery included"
Blue indicator means you're close
Red indicator means you're at the source
Detects voltage from 40Vac to 300Vac upwards
Comes with versatile clip to secure light to a pocket, hat or even a panel door
Operating temperature 0 °C → +50 °C
Ultra bright white LED with 100000 hour bulb life
AAA battery included"

