EL4583CSZ, Video Sync Separator 16-Pin SOIC

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
668-9176
Mfr. Part No.:
EL4583CSZ
Manufacturer:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.91 x 3.9 x 1.45mm

Length

9.91mm

Width

3.9mm

Height

1.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Video ICs, Intersil