SMC Vacuum Ejector, ZK2 series

Subtotal (1 unit)*

R 2 577,54

(exc. VAT)

R 2 964,17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,577.54

*price indicative

RS stock no.:
646-327
Mfr. Part No.:
ZK2-ZSVB-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Ejector

Series

ZK2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC ZK2 Series Vacuum Ejector, +50°C Maximum Operating Temperature, -5°C Minimum Operating Temperature - ZK2-ZSVB-A


This vacuum ejector provides a means to generate vacuum for automation tasks in environments where temperature varies. It belongs to a Compact family designed for integration into pneumatic systems and auxiliary vacuum-generation roles across industrial settings.

Features & Benefits


• Operates reliably up to +50°C for elevated-temperature environments
• Functions down to -5°C for low-temperature applications
• Compact form factor suitable for limited-space installations
• Compatible with standard pneumatic control configurations for easy integration
• Designed for continuous use within specified temperature limits to maintain performance

Applications


• Suitable for pick-and-place handling in assembly lines
• Ideal for vacuum supply in electronic component manipulation
• Used for material transfer in mechanical automation cells
• Can be used for suction holding during electrical testing procedures

What environmental temperature range can it tolerate during operation


It is rated to operate from -5°C through to +50°C, enabling use in chilled areas and warmer production zones without derating.

How does it fit into existing pneumatic systems


The unit is designed for straightforward incorporation with common compressed-air networks and control valves used in industrial automation.