SMC Vacuum Ejector, 1.5mm nozzle , -0.48bar 75L/min, ZH series
- RS stock no.:
- 232-8593
- Mfr. Part No.:
- ZH15DL-10-12-12
- Manufacturer:
- SMC
Stock information currently inaccessible
- RS stock no.:
- 232-8593
- Mfr. Part No.:
- ZH15DL-10-12-12
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 75L/min | |
| Maximum Vacuum Pressure | -0.48bar | |
| Nozzle Diameter | 1.5mm | |
| Manufacturer Series | ZH | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 75L/min | ||
Maximum Vacuum Pressure -0.48bar | ||
Nozzle Diameter 1.5mm | ||
Manufacturer Series ZH | ||
- COO (Country of Origin):
- JP
The SMC ZH Vacuum ejector has 1.3 nozzle diameter. It has B body size.
Compact and Lightweight
Box style(built-in silencer) and body ported style
One-touch and screw-in connections can be combined
Body can be mounted and secured
Box style(built-in silencer) and body ported style
One-touch and screw-in connections can be combined
Body can be mounted and secured
