Gates Drive Belt, belt section XPA, 1367mm Length
- RS stock no.:
- 211-7221
- Mfr. Part No.:
- XPA1367 QUAD-POWER 4
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)**
R 833 36
(exc. VAT)
R 958 36
(inc. VAT)
On back order for despatch 2025/04/04*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit |
---|---|
1 - 4 | R 833,36 |
5 - 9 | R 812,53 |
10 - 24 | R 788,15 |
25 + | R 756,62 |
**price indicative
- RS stock no.:
- 211-7221
- Mfr. Part No.:
- XPA1367 QUAD-POWER 4
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Gates | |
Belt Section | XPA | |
Outer Length | 1385mm | |
Datum Length | 1367mm | |
Inside Length | 1322mm | |
Series | Quad Power 4 | |
Top Width | 12.7mm | |
Height | 10mm | |
Length | 1367mm | |
Select all | ||
---|---|---|
Manufacturer Gates | ||
Belt Section XPA | ||
Outer Length 1385mm | ||
Datum Length 1367mm | ||
Inside Length 1322mm | ||
Series Quad Power 4 | ||
Top Width 12.7mm | ||
Height 10mm | ||
Length 1367mm | ||