Plantronics B235 Black
- RS stock no.:
- 896-2858
- Mfr. Part No.:
- PLA8767002
- Manufacturer:
- Plantronics
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 896-2858
- Mfr. Part No.:
- PLA8767002
- Manufacturer:
- Plantronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plantronics | |
| Colour | Black | |
| Model | B235 | |
| Select all | ||
|---|---|---|
Brand Plantronics | ||
Colour Black | ||
Model B235 | ||
- COO (Country of Origin):
- CN
Plantronics Voyager Legend UC Wireless Headset System
The Voyager Legend headset system allows multi device connectivity lets you manage PC and mobile/tablet phone calls from a single headset. The Smart sensor technology anticipates your needs, voice alerts keep you informed and voice commands keep you in charge. The headset comes with a portable case and desktop stand so it can be charged anywhere.
Connects to PC and mobile phone/tablet
Portable USB Bluetooth mini adapter for always ready connectivity
Voice answer incoming mobile calls and for other commands
Precision tuned triple-mic with enhanced DSP for superior noise cancellation
PC wideband delivers heightened speech clarity, providing the best possible PC audio quality
Advanced WindSmart technology provides three layers of wind protection
Talk time: Up to 7 hours, up to 11 days standby time
Portable charging case provides up to 14 hours of additional talk time
Portable USB Bluetooth mini adapter for always ready connectivity
Voice answer incoming mobile calls and for other commands
Precision tuned triple-mic with enhanced DSP for superior noise cancellation
PC wideband delivers heightened speech clarity, providing the best possible PC audio quality
Advanced WindSmart technology provides three layers of wind protection
Talk time: Up to 7 hours, up to 11 days standby time
Portable charging case provides up to 14 hours of additional talk time
Plantronics Headsets
