Molex USB 3.1 Cable, Male USB A to Male USB C Cable, 10m

Unavailable
RS will no longer stock this product.
RS stock no.:
189-5739
Mfr. Part No.:
106413-4410
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Length

10m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Series

OptoUSB

Molex USB Cable, Male USB A to Male USB C, 10m Length - OptoUSB Series - 106413-4410


Use this Molex standard male USB A to male USB C cable to connect your I/O devices to peripheral equipment. Thanks to its two multimode fibre optics, it supports transfer speeds of 10Gbps. This means it can transfer large files efficiently and is suitable for use with high-performance USB devices. With a length of 10m, this cable can connect two devices set far apart, providing a simple connection while maintaining signal integrity.

• Five copper wires to provide electrical signals for charging your devices
• EMI/RFI resistant terminals for clean, high-quality performance

Applications


• Smartphones and mobile devices
• Printers and scanners
• Industrial automation monitors

What material is the cable made from?


This cable is made from flame retardant and self-extinguishing PVC material that prevents the spread of fire.