Subtotal (1 unit)*
R 14 130,92
(exc. VAT)
R 16 250,56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 14,130.92 |
*price indicative
- RS stock no.:
- 896-2701
- Mfr. Part No.:
- 50L2556DB
- Manufacturer:
- Toshiba
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Screen Type | LED | |
| Resolution | 1920 x 1080pixels | |
| Screen Refresh Rate | 50Hz | |
| HDMI Ports | 2 | |
| Addtional Video Connections | Component, Composite, HDMI, SCART | |
| Features | 4:3 stretch, Auto Format, Freeze Screen, No Signal Off, Panel Lock, Timer, USB | |
| Viewing Angle | 178° | |
| Contrast Ratio | 1200:1 (Image), 25000:1 (Dynamic) | |
| Brightness | 300cd/m² | |
| Response Time | 9.5ms | |
| Colour | Black | |
| Screen Size | 50in | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Screen Type LED | ||
Resolution 1920 x 1080pixels | ||
Screen Refresh Rate 50Hz | ||
HDMI Ports 2 | ||
Addtional Video Connections Component, Composite, HDMI, SCART | ||
Features 4:3 stretch, Auto Format, Freeze Screen, No Signal Off, Panel Lock, Timer, USB | ||
Viewing Angle 178° | ||
Contrast Ratio 1200:1 (Image), 25000:1 (Dynamic) | ||
Brightness 300cd/m² | ||
Response Time 9.5ms | ||
Colour Black | ||
Screen Size 50in | ||
- COO (Country of Origin):
- CN
