STMicroelectronics 1.5KE56CARL, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
- RS stock no.:
- 714-6942P
- Mfr. Part No.:
- 1.5KE56CARL
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal 20 units (supplied on a continuous strip)*
R 161,34
(exc. VAT)
R 185,54
(inc. VAT)
Units | Per unit |
|---|---|
| 20 - 40 | R 8.067 |
| 50 - 90 | R 7.745 |
| 100 - 190 | R 7.435 |
| 200 + | R 7.137 |
*price indicative
- RS stock no.:
- 714-6942P
- Mfr. Part No.:
- 1.5KE56CARL
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 100V | |
| Minimum Breakdown Voltage | 53.2V | |
| Mounting Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage | 47.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 100A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 9.5 x 5.3 x 5.3mm | |
| Maximum Operating Temperature | +175 °C | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 5.3mm | |
| Test Current | 1mA | |
| Height | 5.3mm | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 100V | ||
Minimum Breakdown Voltage 53.2V | ||
Mounting Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage 47.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 100A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 9.5 x 5.3 x 5.3mm | ||
Maximum Operating Temperature +175 °C | ||
Maximum Reverse Leakage Current 1µA | ||
Width 5.3mm | ||
Test Current 1mA | ||
Height 5.3mm | ||
Length 9.5mm | ||
