PULSAR PR336R Men's Hi Vis Trouser Orange, Yellow 28-54 in Waist

Subtotal (1 unit)*

R 860,80

(exc. VAT)

R 989,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 860.80

*price indicative

RS stock no.:
237-6724
Mfr. Part No.:
PR336T-38
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Hi Vis Trouser

Colour

Orange, Yellow

Waist Size

28-54 in

Material

80% Polyester, 20% Cotton

Gender

Men

Series

PR336R

Size

96.5 cm

Elasticated Waist

Yes

Standards/Approvals

No

Exempt

The Praybourne PULSAR® Combat trousers has tall leg (33"). The fabric of product is 275gsm 80% polyester, 20% cotton with twill finish.

Double stitched RFX reflective tape

Genuine Teflon® coating ensures unrivalled resistance to dirt and grease, whilst offering water repellence in light showers

Triple stitched inseam for added strength

Twin needle stitching and bar tacked at stress points, maximising durability

Rear patch pocket with flap

Partially elasticated waistband for extra comfort

Unique double belt loop design allows a standard belt and utility belt to be worn at the same time

Kneepad pockets (knee pads not included)

Related links