Blaklader 1417 Men's Trousers Navy Blue
- RS stock no.:
- 806-019
- Mfr. Part No.:
- 141715128900 - 38
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 3 598,00
(exc. VAT)
R 4 137,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,598.00 |
*price indicative
- RS stock no.:
- 806-019
- Mfr. Part No.:
- 141715128900 - 38
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Male | |
| Colour | Navy Blue | |
| Size | 38 | |
| Number of Pockets | 6 | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Series | 1417 | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Male | ||
Colour Navy Blue | ||
Size 38 | ||
Number of Pockets 6 | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Series 1417 | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- MM
The Blaklader trousers are designed for environments requiring high protection coupled with exceptional comfort. Crafted from a water-repellent and dirt-resistant fabric, they blend functionality with user-friendly features.
Made from fabric combining modacrylic, cotton, and flame-retardant materials for enhanced durability.
Equipped with reflective details for improved visibility in low-light conditions.
Features knee pockets positioned for easy access and comfort.
Includes multiple utility pockets for added functionality during work.
Designed with adjustable ankle width for a tailored fit and convenience.
