Bott Steel Door Trolley, 1000 x 28 x 900mm
- RS stock no.:
- 660-216
- Mfr. Part No.:
- 12501016.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
R 6 033,64
(exc. VAT)
R 6 938,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,033.64 |
*price indicative
- RS stock no.:
- 660-216
- Mfr. Part No.:
- 12501016.19
- Manufacturer:
- Bott
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Door | |
| Platform Dimensions | 1000 x 28 x 900mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Door | ||
Platform Dimensions 1000 x 28 x 900mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
Exempt
- COO (Country of Origin):
- GB
The Bott CNC panel trolley door kit offers a robust solution for securely enclosing your CNC panel trolley. Designed with reinforced and lockable doors on one side, this kit ensures not only durability but also easy accessibility. Finished in a striking RAL 7016 anthracite grey, it blends functionality with aesthetics, making it a stylish addition to any workspace. With dimensions of 1000mm in width, 28mm in depth, and 900mm in height, the trolley is purpose-built to fit seamlessly into your operational layout. The powder-coated surface enhances resistance to wear and tear, while the sheet steel construction guarantees longevity under demanding conditions.
Reinforced door structure for enhanced security
Lockable design prevents unauthorized access
Stylish anthracite grey colour matches modern workspaces
Durable powder coated finish protects against scratches and corrosion
Robust sheet steel material ensures longevity and strength
Compact size of 1000mm x 28mm x 900mm optimises space efficiency
Suitable for various applications including workshops and manufacturing environments
Compatible with other Bott products for seamless integration
Lockable design prevents unauthorized access
Stylish anthracite grey colour matches modern workspaces
Durable powder coated finish protects against scratches and corrosion
Robust sheet steel material ensures longevity and strength
Compact size of 1000mm x 28mm x 900mm optimises space efficiency
Suitable for various applications including workshops and manufacturing environments
Compatible with other Bott products for seamless integration
