Subtotal (1 unit)*
R 36 354,53
(exc. VAT)
R 41 807,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 36,354.53 |
*price indicative
- RS stock no.:
- 659-953
- Mfr. Part No.:
- 16927122.16
- Manufacturer:
- Bott
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1050 mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1050 mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is expertly designed for ultimate efficiency in workspace organisation. This robust system features a fully welded steel housing, ensuring durability and reliability for demanding environments. With five extension drawers and a cupboard section, it offers ample storage capacity, allowing for tidy and accessible tool management. Each drawer is equipped with a blocking mechanism for enhanced safety, while the sturdy top tray with mat provides a perfect workstation for essentials. Finished in a sleek RAL 7035 light grey powder coat, this trolley not only looks professional but also stands tough against wear and tear, making it an indispensable asset in workshops or service areas.
Robust, fully welded steel housing for enhanced durability
Independent storage sections for organised tool management
Top tray with mat providing a convenient workstation
Drawer and cupboard section maximises storage efficiency
Sturdy construction supports a load capacity of up to 75kg
Finished in durable powder coat paint for long lasting appearance
Versatile design ideal for maintenance and workshop environments
125mm diameter castors for easy manoeuvrability
Standardised sizes with drawer heights optimised for various tools
