Subtotal (1 unit)*
R 19 705,06
(exc. VAT)
R 22 660,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 19,705.06 |
*price indicative
- RS stock no.:
- 659-913
- Mfr. Part No.:
- 16927140.19
- Manufacturer:
- Bott
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Steel | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1050 mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Steel | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1050 mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley with a double cupboard and lino top is expertly crafted for versatile storage and efficient workspace organisation. This robust, fully welded steel trolley is designed to withstand daily use, featuring independent storage sections that can securely accommodate a variety of tools and equipment. The trolley's double cupboard with twin reinforced doors and two galvanised steel shelves ensures reliable support for items weighing up to 75kg per shelf. Finished in a durable powder coat paint with a modern colour scheme of RAL 7035 light grey and RAL 7016 anthracite grey, it combines both functionality and aesthetic appeal, making it an ideal solution for any workshop or maintenance area. With convenient push-pull handles and smoothly rotating 125mm castors, it allows for easy manoeuvrability around the workspace.
Robust, fully welded steel housing for enhanced durability
Double cupboard with twin reinforced doors for secure storage
Two galvanised steel shelves support up to 75kg per shelf
Modern powder coat paint finish ensures longevity and aesthetic appeal
Push pull handles provide ease of transportation
125mm diameter castors enable smooth mobility across surfaces
Independent storage sections facilitate organisation of various tools
