Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- RS stock no.:
- 659-900
- Mfr. Part No.:
- 14026017.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
R 40 429,54
(exc. VAT)
R 46 493,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 40,429.54 |
*price indicative
- RS stock no.:
- 659-900
- Mfr. Part No.:
- 14026017.11
- Manufacturer:
- Bott
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1000 x 650 x 1600mm | |
| Weight Class | Heavy Duty | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1000 x 650 x 1600mm | ||
Weight Class Heavy Duty | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty 6 louvre panel trolley is designed to optimise storage and organisation in commercial environments. This robust trolley features a double-sided structure with an integrated 108-piece bin kit, allowing for efficient access and sorting of various tools and components. Crafted from high-quality sheet steel, it ensures durability and longevity, making it ideal for daily use in workshops and warehouses. The trolleys sleek design is enhanced with a durable powder-coated finish available in gentian blue and light grey, enabling a professional appearance while withstanding the rigours of heavy-duty tasks. The dimensions of the trolley measure 1000mm in width, 650mm in depth, and 1600mm in height, coupled with a substantial weight capacity of 80kg, ensuring maximum utility for any user.
Constructed from heavy duty sheet steel for superior strength and durability
Double sided design allows for efficient access to tools and components
Includes a comprehensive 108 piece bin kit for versatile storage options
Finished with a powder coated surface for enhanced resistance to wear and tear
Available in an attractive gentian blue and light grey colour scheme
Equipped with durable 125mm diameter castor wheels for smooth transportation
Optimised dimensions make it suitable for various workspaces without compromising mobility
Double sided design allows for efficient access to tools and components
Includes a comprehensive 108 piece bin kit for versatile storage options
Finished with a powder coated surface for enhanced resistance to wear and tear
Available in an attractive gentian blue and light grey colour scheme
Equipped with durable 125mm diameter castor wheels for smooth transportation
Optimised dimensions make it suitable for various workspaces without compromising mobility
Related links
- Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Bott Sheet Metal Trolley Trolley, 1000 x 650 x 1600mm
- Bott Steel Louvred Panel Trolley, 1115 x 600 x 1150mm
- Bott Steel Rack Panel Trolley, 1000 x 550 x 1250mm
- Bott Steel Rack Panel Trolley 200kg Load
- RS PRO 175mm LCD Inclinometer
