Renesas Electronics Through Hole, TRIAC, 700V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
263-0025
Mfr. Part No.:
BCR16FM-14LB#BG0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO-220FP

Maximum Gate Trigger Current

30mA

Repetitive Peak Reverse Voltage

700V

The Renesas Electronics triac is 700 V and 16 A triac for medium power use. It is applicable in power supply, motor control, heater control, solid state relay, and other general purpose AC control applications.

Insulated type
Planar passivation type
Viso 2000V