Renesas Electronics Through Hole, TRIAC, 700V
- RS stock no.:
- 263-0024
- Mfr. Part No.:
- BCR16FM-14LB#BG0
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 263-0024
- Mfr. Part No.:
- BCR16FM-14LB#BG0
- Manufacturer:
- Renesas Electronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Rated Average On-State Current | 16A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FP | |
| Maximum Gate Trigger Current | 30mA | |
| Repetitive Peak Reverse Voltage | 700V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Rated Average On-State Current 16A | ||
Mounting Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Gate Trigger Current 30mA | ||
Repetitive Peak Reverse Voltage 700V | ||
The Renesas Electronics triac is 700 V and 16 A triac for medium power use. It is applicable in power supply, motor control, heater control, solid state relay, and other general purpose AC control applications.
Insulated type
Planar passivation type
Viso 2000V
Planar passivation type
Viso 2000V
