- RS stock no.:
- 111-1065
- Mfr. Part No.:
- IM2435-01001
- Manufacturer:
- Peli
Discontinued product
- RS stock no.:
- 111-1065
- Mfr. Part No.:
- IM2435-01001
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Storm Case Range
The Storm Case range with foam inserts from Peli. Made from HPX Resin, which is lighter than the Polypropylene body of the Peli Protector cases.
Designed to be incredibly tough and is recognised as watertight, dustproof and crush proof. Making an ideal choice for to keep your equipment safe.
The cases are fitted with a unique pressure purge valve which allows for quick pressure equalisation after changes in altitude or temperature.
Available in a range of different sizes.
Designed to be incredibly tough and is recognised as watertight, dustproof and crush proof. Making an ideal choice for to keep your equipment safe.
The cases are fitted with a unique pressure purge valve which allows for quick pressure equalisation after changes in altitude or temperature.
Available in a range of different sizes.
Features and Benefits:
Hinged soft grip handle
Design to Military standards including MIL standards for water tightness, impact resistance and vibration
Waterproof, crush proof & dustproof protection
Padlock hasps
ATA 300 Certification
Press and pull latches
Lightweight HPX resin
Rubber O-Ring seal
Vortex valve
Design to Military standards including MIL standards for water tightness, impact resistance and vibration
Waterproof, crush proof & dustproof protection
Padlock hasps
ATA 300 Certification
Press and pull latches
Lightweight HPX resin
Rubber O-Ring seal
Vortex valve
Specification
Attribute | Value |
---|---|
Material | Nylon |
Internal Height | 394 mm |
Internal Width | 444 mm |
Internal Depth | 165mm |
Internal Dimensions | 394 x 444 x 165mm |
External Height | 419 mm |
External Width | 473 mm |
External Depth | 235mm |
External Dimensions | 419 x 473 x 235mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | Yes |
Material Type | Plastic |
Colour | Black |
Dividers | Yes |
Lockable | Yes |
Weight | 5.1kg |
Finish | Smooth |