BU21021GUL-E2, Resistive Touch Screen Controller, 12 bit, 50-Pin VCSP50L2

Unavailable
RS will no longer stock this product.
RS stock no.:
185-1341
Mfr. Part No.:
BU21021GUL-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resolution

12 bit

Sensing Technology

Resistive

Mounting Type

Surface Mount

Package Type

VCSP50L2

Pin Count

50

Typical Operating Supply Voltage

3 V

Dimensions

2.7 x 2.65 x 0.55mm

Length

2.7mm

Sensor Type

Touch Screen Controllers

Width

2.65mm

Height

0.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

BU21021GUL is a resistive touch screen controller,which is capable of detecting 2 points touch with a legacy 4-wire resistive touch screen. BU21021GUL is capable of detecting X/Y coordinates, touch pressure in1 point detection mode, and a pair of X/Y coordinates in2 point detection mode. It is also capable of recognizing multiple finger gestures from coordinate data variation and notifying to host with gesture detection flags respectively. BU21021GUL employs embedded CPU for noise filtering, coordinate calculation, gesture detection and other signal processing required on a chip.

Legacy 4-wire resistive touch screen is applicable
1 point / 2 points touch detection
On chip coordinate generation
Multiple gesture detections
3V single power supply
Higher coordinate resolution with 12-bit SAR A/D converter
On chip clock generator
Selectable HOST I/F(IFSEL pin) 4-wire SPI / 2-wire serial bus