LEDLENSER LED Torch Black 450 lm, 181 mm
- RS stock no.:
- 762-1023
- Mfr. Part No.:
- 8415 - X14
- Manufacturer:
- Led Lenser
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 762-1023
- Mfr. Part No.:
- 8415 - X14
- Manufacturer:
- Led Lenser
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Torch Style | Straight | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 450 lm | |
| Case Material | Aluminium | |
| Batteries | AA | |
| Hazardous Area | No | |
| Model | X14 | |
| Range | 350 m | |
| Beam Type | Spot to Flood | |
| Length | 181 mm | |
| Colour | Black | |
| Head Diameter | 83mm | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Torch Style Straight | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 450 lm | ||
Case Material Aluminium | ||
Batteries AA | ||
Hazardous Area No | ||
Model X14 | ||
Range 350 m | ||
Beam Type Spot to Flood | ||
Length 181 mm | ||
Colour Black | ||
Head Diameter 83mm | ||
- COO (Country of Origin):
- CN
X14 Twin Beam LED Torch
A remarkable lamp head with two light sources is the most outstanding feature of the X14. This focusable LED lamp from the Ledlenser® Xtreme series achieves an impressive light output. Up to 450 lumens radiate from the lamp head, converging to form a focusable, circular light cone. Three light programs with up to eight light functions (Smart Light Technology) allow for individual configuration. Because of its light programs, the X14 is not only suitable for sports and hobby purposes, but also for security personnel or for tactical applications.
Patented Advanced Focus System EP Patent 1880139; US Patent 7, 461
Speed Focus with Lock Function
X‐Lens Technology (XLT). Two reflector lenses
Micro-controlled
8 Light functions
Splash-proof
2 High End Power LEDs
Speed Focus with Lock Function
X‐Lens Technology (XLT). Two reflector lenses
Micro-controlled
8 Light functions
Splash-proof
2 High End Power LEDs
Supplied with
Intelligent Clip, 4 x AA batteries
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
