Phoenix Contact ETD-BL-1T-ON-CC- 30MIN Series DIN Rail Mount Timer Relay, 19.2 → 30V dc, 1-Contact, 0.3 →
- RS stock no.:
- 684-3673
- Mfr. Part No.:
- 2917434
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 684-3673
- Mfr. Part No.:
- 2917434
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6.2mm Compact, On-Delay with Control Contact
Narrow 6.2 mm housing
On delay with control contact
Time range adjustable using thumbwheel
LED status display
On delay with control contact
Time range adjustable using thumbwheel
LED status display
Specification
Attribute | Value |
---|---|
Supply Voltage | 19.2 → 30V dc |
Mounting Type | DIN Rail |
Time Range | 0.3 → 30min |
Number of Contacts | 1 |
Number of Timer Functions | Single |
Time Increment | Minutes |
Terminal Type | Screw |
Switch Configuration | SPDT |
Width | 6.2mm |
Power Supply | External |
Series | ETD-BL-1T-ON-CC- 30MIN |
Length | 80mm |
Maximum Operating Temperature | +60°C |
Depth | 86mm |
Minimum Operating Temperature | -20°C |