Thyristor,SKT24/12E 50A 1200V
- RS stock no.:
- 113-0449
- Mfr. Part No.:
- SKT 24/12 E
- Manufacturer:
- Semikron
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 113-0449
- Mfr. Part No.:
- SKT 24/12 E
- Manufacturer:
- Semikron
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Rated Average On-State Current | 29A | |
| Thyristor Type | SCR | |
| Package Type | B 2 | |
| Repetitive Peak Reverse Voltage | 1200V | |
| Surge Current Rating | 450A | |
| Mounting Type | Stud | |
| Maximum Gate Trigger Current | 100mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 150mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +130 °C | |
| Repetitive Peak Forward Blocking Voltage | 1200V | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Rated Average On-State Current 29A | ||
Thyristor Type SCR | ||
Package Type B 2 | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 450A | ||
Mounting Type Stud | ||
Maximum Gate Trigger Current 100mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 150mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +130 °C | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Stud Thyristors, Semikron
Stud Screw Fit Thyristor housing
Hermetic metal case with glass insulator
Threaded stud ISO M6
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Supplied with
Mounting hardware