KYOCERA AVX Thermistor, 100kΩ Resistance, NTC Type
- RS stock no.:
- 697-4588
- Mfr. Part No.:
- NJ28RA0104FCC
- Manufacturer:
- AVX
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 697-4588
- Mfr. Part No.:
- NJ28RA0104FCC
- Manufacturer:
- AVX
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.9%/°C | |
| Thermal Time Constant | 8s | |
| Resistance @ 25 °C | 100kΩ | |
| Tolerance | ±1% | |
| Application | Measurement | |
| Accuracy | ±1% | |
| Length | 2.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.9%/°C | ||
Thermal Time Constant 8s | ||
Resistance @ 25 °C 100kΩ | ||
Tolerance ±1% | ||
Application Measurement | ||
Accuracy ±1% | ||
Length 2.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Related links
- KYOCERA AVX Thermistor NTC Type
- KYOCERA AVX Thermistor NTC Type, 3.5 x 3mm
- KYOCERA AVX Thermistor NTC Type 2 x 1.25 x 1.3mm
- KYOCERA AVX Thermistor NTC Type 2 x 1.25 x 1.3mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.4 mm
- KYOCERA AVX Thermistor, NTC Type 20 kΩ 2.8 mm
- KYOCERA AVX Thermistor, NTC Type 50 kΩ 2.8 mm
- KYOCERA AVX Thermistor, NTC Type 100 kΩ 2.8 mm
