Carling Technologies Thermal Magnetic Circuit Breaker - A Single Pole Panel Mount, 15A Current Rating
- RS stock no.:
- 879-8639
- Mfr. Part No.:
- AA1-B0-34-615-3B1-C
- Manufacturer:
- Carling Technologies
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 879-8639
- Mfr. Part No.:
- AA1-B0-34-615-3B1-C
- Manufacturer:
- Carling Technologies
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 15A | |
| Number of Poles | 1 | |
| Series | A | |
| Application | Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Handle | |
| Rated AC Voltage | 277V | |
| Mounting Style | Panel Mount | |
| Mounting Hole Diameter | 16mm | |
| Rated DC Voltage | 80V | |
| Break Time | Medium | |
| Overall Length | 19.2mm | |
| Terminal Contact Type | Screw | |
| Overall Depth | 59.2mm | |
| Special Features | Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel | |
| Overall Dimensions | 19.18 x 50.8 x 59.16mm | |
| Breaking Capacity at Maximum Voltage Rating | 5000 A @ 80 V dc | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 15A | ||
Number of Poles 1 | ||
Series A | ||
Application Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Rated AC Voltage 277V | ||
Mounting Style Panel Mount | ||
Mounting Hole Diameter 16mm | ||
Rated DC Voltage 80V | ||
Break Time Medium | ||
Overall Length 19.2mm | ||
Terminal Contact Type Screw | ||
Overall Depth 59.2mm | ||
Special Features Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel | ||
Overall Dimensions 19.18 x 50.8 x 59.16mm | ||
Breaking Capacity at Maximum Voltage Rating 5000 A @ 80 V dc | ||
- COO (Country of Origin):
- MX
Carling Technologies A-Series Circuit Breakers
Carling Technologies A-Series hydraulic/magnetic circuit breakers are compact, temperature stable and designed for precision operation in applications requiring general purpose as well as full load amp applications. The A-Series circuit breakers offer a wide range of current ratings from 0.02 to 50 amps, up to 277 V ac or 80 V dc and are available with several choices of pole configurations, time delays, terminals, and imprinting and actuator styles.
Approvals
UL Recognized – UL Standard 508, 1077, 1500
UL Listed – UL Standard 489A
CSA Accepted
TUV Certified
VDE Certified
UL Listed – UL Standard 489A
CSA Accepted
TUV Certified
VDE Certified
Hydraulic/Magnetic Circuit Breaker
