Microchip Temperature Sensor, PWM Output, Surface Mount, SMBus, ±0.25°C, 16 Pins
- RS stock no.:
- 672-6770
- Mfr. Part No.:
- EMC2300-AZC
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 672-6770
- Mfr. Part No.:
- EMC2300-AZC
- Manufacturer:
- Microchip
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature | |
| Output Type | PWM | |
| Interface Type | SMBus | |
| Accuracy | ±0.25°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Operating Temperature Range | 0 → +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 2.97 V | |
| Maximum Operating Supply Voltage | 3.63 V | |
| Package Type | SSOP | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Width | 3.9mm | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Resolution | 10 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature | ||
Output Type PWM | ||
Interface Type SMBus | ||
Accuracy ±0.25°C | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Operating Temperature Range 0 → +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 2.97 V | ||
Maximum Operating Supply Voltage 3.63 V | ||
Package Type SSOP | ||
Length 4.9mm | ||
Height 1.45mm | ||
Width 3.9mm | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Resolution 10 bit | ||
- COO (Country of Origin):
- MY
