SSM2018TPZ Analog Devices, Voltage Controlled Amplifier 1mV Offset, Complementary 16-Pin PDIP
- RS stock no.:
- 427-058
- Mfr. Part No.:
- SSM2018TPZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 427-058
- Mfr. Part No.:
- SSM2018TPZ
- Manufacturer:
- Analog Devices
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V | |
| Maximum Input Offset Voltage | 1mV | |
| Maximum Input Resistance | 4000000Ω | |
| Number of Channels per Chip | 1 | |
| Rail to Rail | No | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Output Type | Complementary | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 20.07 x 6.35 x 3.3mm | |
| Length | 20.07mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V | ||
Maximum Input Offset Voltage 1mV | ||
Maximum Input Resistance 4000000Ω | ||
Number of Channels per Chip 1 | ||
Rail to Rail No | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Output Type Complementary | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 20.07 x 6.35 x 3.3mm | ||
Length 20.07mm | ||
Minimum Operating Temperature -40 °C | ||
Width 6.35mm | ||
Height 3.3mm | ||
