Bott 1 Door Sheet Steel Cupboard, 800 x 350 x 800mm

Unavailable
RS will no longer stock this product.
RS stock no.:
660-958
Mfr. Part No.:
16926735.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Wall Cupboard

Number of Doors

1

Material

Sheet Steel

Dimensions

800 x 350 x 800mm

Exempt

COO (Country of Origin):
GB
The Bott Verso roller shutter wall cupboard is designed to combine functionality with a sleek aesthetic, making it an ideal storage solution for various settings. This cupboard features a robust and fully welded steel construction, ensuring durability for everyday use. With its accessible roller shutter door, it provides convenient access while keeping contents secure and organised. Finished in a light grey powder coat, it not only enhances the visual appeal but also promises resistance against everyday wear and tear. Its dimensions of 800x350x800mm make it versatile enough to fit into different spaces while offering substantial storage capacity. The cupboard is equally suited for workshops or office environments, delivering practicality without compromising on style.

Durable fully welded steel construction ensures longevity

Compact dimensions suitable for various spaces

Light grey powder coat finish enhances aesthetics and durability

Accessible roller shutter door for easy reach and organisation

Versatile design fits seamlessly into both workshop and office settings

Perforated back panel allows for secure and adjustable shelving options

Light weight at 31.41kg making it easier to handle and install

Related links