3M 373 Series Connector, 4-Way, 3A, 20 → 26 AWG Wire, IDC Termination
- RS stock no.:
- 287-0611
- Mfr. Part No.:
- 7100086148
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 287-0611
- Mfr. Part No.:
- 7100086148
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Ways | 4 | |
| Current Rating | 3A | |
| Wire Size | 20 → 26 AWG | |
| Termination Method | IDC | |
| Series | 373 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Ways 4 | ||
Current Rating 3A | ||
Wire Size 20 → 26 AWG | ||
Termination Method IDC | ||
Series 373 | ||
- COO (Country of Origin):
- JP
The 3M mini-clamp sockets are engineered to deliver reliable connections and cost-effective performance in I/O applications prevalent across various sensor control systems, including Factory Automation and Industrial Controls. These products offer several advantages, including a straightforward installation process that eliminates material debris or waste, labour-saving Insulation Displacement Technology (IDC) termination, easy assembly, and a design ensuring consistent quality and reliability, enhancing overall efficiency and functionality.
Easy, quick and reliable IDC termination using a standard pliers
Enables easy field termination
High number of mating cycles
Compact design saves board and panel space
Enables easy field termination
High number of mating cycles
Compact design saves board and panel space
