EAO, 61 Receptacle Splice Connector, Red 18 AWG
- RS stock no.:
- 443-655
- Mfr. Part No.:
- 61-9901
- Manufacturer:
- EAO
Subtotal (1 unit)*
R 6 497,95
(exc. VAT)
R 7 472,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,497.95 |
*price indicative
- RS stock no.:
- 443-655
- Mfr. Part No.:
- 61-9901
- Manufacturer:
- EAO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Splice Type | Receptacle | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Dimensions | 2.8 x 0.5 mm | |
| Insulation Material | Plastic | |
| Series | 61 | |
| Contact Material | Metal | |
| Termination Type | Plug-In | |
| Standards/Approvals | DIN 46245 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Splice Type Receptacle | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Dimensions 2.8 x 0.5 mm | ||
Insulation Material Plastic | ||
Series 61 | ||
Contact Material Metal | ||
Termination Type Plug-In | ||
Standards/Approvals DIN 46245 | ||
- COO (Country of Origin):
- CH
The EAO flat receptacle is designed with precision for optimal performance in various electronic applications. This innovative product combines metal and plastic materials, ensuring durability while maintaining a lightweight profile. Ideal for plug-in terminal configurations, the receptacle embraces versatility with its capacity to support partial isolation, making it suitable for diverse wiring needs. The design not only prioritises functionality but also simplifies installation, making it a reliable choice for professionals and hobbyists alike. With its sleek form factor and effective use of space, this receptacle enhances the overall efficiency of your projects. A set of 250 pieces provides ample supply for both large-scale and small creative solutions, ensuring youre well-equipped to meet demanding requirements.
Weight optimised at just 0.04 kg, promoting ease of handling
Crafted from a blend of metal and plastic for enhanced durability
Designed to accommodate plug-in terminal sizes of 2.8 x 0.5 mm
Offers partial isolation for safe and effective use
Suitable for AWG-20 to AWG-18 wire gauges
Comes in a bulk pack of 250 pieces for extensive projects
Compatible with additional tools for efficient assembly
Streamlined design enhances aesthetic appeal and functionality
Related links
- Molex Red Tin 18 AWG
- TE Connectivity Red Tin 18 AWG
- TE Connectivity Butt Wire Splice Connector Insulated 22 → 18 AWG
- TE Connectivity Red Tin 22 → 18 AWG
- TE Connectivity Uninsulated, Tin 18 AWG
- EAO 61 61-9902 Crimp Tool Crimp Tool for Part No.Nr. 61-9901, Flat receptacle
- Molex Red Tin 18 AWG
- Molex Red Tin 18 AWG
