Services
Industry Hub
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Batteries & Chargers
Rechargeable Batteries
Speciality Size Rechargeable Batteries
3.7V, 550mAh Lithium Mobile Phone Battery for Motorola Razr V3
RS stock no.:
613-4749
Mfr. Part No.:
5060103/520
Manufacturer:
Ansmann
View this category
Discontinued product
RS stock no.:
613-4749
Mfr. Part No.:
5060103/520
Manufacturer:
Ansmann
Technical data sheets
Legislation and Compliance
Product Details
Specification
Ansmann Mobile Phone Batteries Brochure
A – Mot2 (Motorola BA700) Data Sheet
Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
Not Applicable
Statement of conformity
Ansmann Mobile Phone Batteries
Replacement Li-ION mobile phone batteries, specially designed for high performance & long life, from energy experts Ansmann.
Rechargeable Telephone, Cordless & Mobile
Attribute
Value
Model Number
Razr V3
Nominal Voltage
3.7V
Capacity
550mAh
Chemistry
Lithium-Ion
Operating Temperature Range
-20 → +60°C