AUER Signal M28 Series Beacon-Buzzer Combination Panel 24V ac/dc, IP68, IP30 90 dB @ 1m, AC/DC, 2-Tone
- RS stock no.:
- 617-342
- Mfr. Part No.:
- 809100405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
R 938,23
(exc. VAT)
R 1 078,96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 938.23 |
*price indicative
- RS stock no.:
- 617-342
- Mfr. Part No.:
- 809100405
- Manufacturer:
- AUER Signal
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP68, IP30 | |
| Current Type | AC/DC | |
| Number of Tones | 2 | |
| Mount Type | Panel | |
| Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Sound Level at 1m | 90dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M28 | |
| Base Length | 54mm | |
| Hazardous Area Certification | NO | |
| Base Width | 43mm | |
| Standards/Approvals | EAC, CE | |
| Tone Type | Steady Tone or Pulsing Tone | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP68, IP30 | ||
Current Type AC/DC | ||
Number of Tones 2 | ||
Mount Type Panel | ||
Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Sound Level at 1m 90dB | ||
Maximum Operating Temperature 60°C | ||
Series M28 | ||
Base Length 54mm | ||
Hazardous Area Certification NO | ||
Base Width 43mm | ||
Standards/Approvals EAC, CE | ||
Tone Type Steady Tone or Pulsing Tone | ||
Housing Material ABS | ||
- COO (Country of Origin):
- AT
The AUER Signal Panel-mount buzzer offers a versatile solution for audible alerts across various applications. Engineered for reliable performance, it provides users with the choice of steady or pulsing tones to effectively capture attention. The product is designed to accommodate a wide voltage range, ensuring compatibility with an array of systems while maintaining optimal functionality. Its sealed electronic components guarantee longevity and durability, making it an ideal choice for both industrial and general use. The compact panel size ensures easy installation without compromising on sound power, delivering a maximum sound pressure level that can reach up to 90 dB. Whether mounted in machinery or used for general alert purposes, this device ensures that notifications are heard clearly and distinctly.
Offers two distinct tones for flexibility in alerts
Designed to withstand a broad temperature range for reliable operation
Sealed housing protects electronics from environmental factors
Compact design ensures space efficiency during installation
Versatile connection options for easy integration into systems
