RS PRO Soldering Iron Tip for use with 271-3542 & 271-3543 Digital Soldering Stations
- RS stock no.:
- 115-166
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 1 004,26
(exc. VAT)
R 1 154,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,004.26 |
*price indicative
- RS stock no.:
- 115-166
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| For Use With | 271-3542 & 271-3543 Digital Soldering Stations | |
| Standards/Approvals | CE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
For Use With 271-3542 & 271-3543 Digital Soldering Stations | ||
Standards/Approvals CE, RoHS, REACH | ||
Exempt
- COO (Country of Origin):
- CN
RS PRO Handle, 130W Soldering Iron
The RS PRO Handle is a robust soldering accessory designed for use with the ST-1509 Digital Soldering Station. This 130W soldering iron is ideal for handling a wide range of welding tasks, providing reliable performance and precision.
Features and Benefits
130W power output ensures efficient soldering for various applications
Temperature range from 80℃ to 480℃ allows for versatile use across different materials
Compatible with ST-1509 Digital Soldering Station for seamless integration
Applications
Suitable for electronics assembly, repair, and maintenance tasks in industrial and workshop settings
Additional Information
Voltage rating of 230 V for compatibility with standard power supplies
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Soldering Iron Tip
- RS PRO 3.2 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 0.25 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 7 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 4 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO Soldering Iron Tip for use with B50-A S50
- RS PRO Soldering Iron Tip for use with Piezo Mini Gas Torch
- RS PRO 1 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
