Eaton Three Phase 8000VA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary

Discontinued
RS stock no.:
261-784
Mfr. Part No.:
914811 DTZ8,0(*/*)*
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage Rating

50 → 950 ± 5 %V

Secondary Voltage Rating

18.5 – 1000V

Power Rating

8000VA

Number of Phases

Three Phase

Exempt

The Eaton Moeller series DTZ Three-phase control isolating safety transformer is engineered to enhance operational efficiency in demanding environments. With a robust rated power of 8 kVA and a versatile input voltage range, this transformer is perfect for controlling voltage levels from 18.5 to 1000 V. Its thoughtful design incorporates safety and stability, ensuring compliance with stringent electrical standards. Whether you're managing industrial needs or commercial applications, this control transformer offers the reliability and performance required for critical operations. The high-grade insulation materials and effective heat dissipation capabilities safeguard your systems from thermal events, making it an ideal choice for those prioritising safety and durability in their electrical installations.

Rated for three-phase control applications, delivering enhanced performance
Complies with multiple international safety certifications ensuring reliable operation
Optimised for a wide input voltage range, catering to various electrical systems
Compact design facilitates easy installation in constrained spaces
Features exceptional heat dissipation characteristics for improved operational efficiency
Constructed with premium materials to withstand thermal and electromagnetic stresses
Incorporates advanced isolation features for enhanced safety against electrical faults