Uneek UC113 Charcoal Cotton, Polyester Polo Shirt, UK- M, EUR- M
- RS stock no.:
- 237-2849
- Mfr. Part No.:
- UC113CH-M
- Manufacturer:
- Uneek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 359.19
(exc. VAT)
R 413.07
(inc. VAT)
- RS stock no.:
- 237-2849
- Mfr. Part No.:
- UC113CH-M
- Manufacturer:
- Uneek
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size EUR | M | |
| Size UK | M | |
| Colour | Charcoal | |
| Material | Cotton, Polyester | |
| Style | Polo | |
| Series | UC113 | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size EUR M | ||
Size UK M | ||
Colour Charcoal | ||
Material Cotton, Polyester | ||
Style Polo | ||
Series UC113 | ||
Exempt
- COO (Country of Origin):
- PK
The Uneek poloshirt long sleeve has charcoal grey colour and size is medium.
50% Polyester 50% Cotton
Long Sleeve
Reactive Dyed
Knitted Raised Collar & Plain Cuffs
Taped Neck
Side Vents with Extended Back
Washable at 60 Degrees
3 Self Coloured Button Placket
Long Sleeve
Reactive Dyed
Knitted Raised Collar & Plain Cuffs
Taped Neck
Side Vents with Extended Back
Washable at 60 Degrees
3 Self Coloured Button Placket
Related links
- Uneek UC113 Charcoal Cotton UK- 3XL, EUR- 3XL
- Uneek UC113 Charcoal Cotton UK- S, EUR- S
- Uneek UC113 Charcoal Cotton UK- XL, EUR- XL
- Uneek UC113 Charcoal Cotton UK- XXL, EUR- XXL
- Uneek UC113 Charcoal Cotton UK- L, EUR- L
- Uneek Cotton UK- M, EUR- M
- Uneek UC113 Navy Cotton UK- 40 → 42in, EUR- 101 → 107cm
- Uneek UC127 Black 100% Polyester Polo Shirt EUR- M

