Uneek UC113 Charcoal Cotton, Polyester Polo Shirt, UK- 3XL, EUR- 3XL

Subtotal (1 unit)*

R 273,27

(exc. VAT)

R 314,26

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 27 unit(s), ready to ship from another location
Units
Per unit
1 +R 273.27

*price indicative

RS stock no.:
237-2847
Mfr. Part No.:
UC113CH-3XL
Manufacturer:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Size EUR

3XL

Size UK

3XL

Colour

Charcoal

Material

Cotton, Polyester

Style

Polo

Series

UC113

Exempt

COO (Country of Origin):
PK
The Uneek poloshirt long sleeve has charcoal grey colour and size is 3XL

50% Polyester 50% Cotton
Long Sleeve
Reactive Dyed
Knitted Raised Collar & Plain Cuffs
Taped Neck
Side Vents with Extended Back
Washable at 60 Degrees
3 Self Coloured Button Placket

Related links