Uneek UC113 Charcoal Cotton, Polyester Polo Shirt, UK- XXL, EUR- XXL
- RS stock no.:
- 237-2845
- Mfr. Part No.:
- UC113CH-2XL
- Manufacturer:
- Uneek
Subtotal (1 unit)*
R 273,04
(exc. VAT)
R 314,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- 8 left, ready to ship from another location
- Final 1 unit(s) shipping from 14 January 2026
Units | Per unit |
|---|---|
| 1 + | R 273.04 |
*price indicative
- RS stock no.:
- 237-2845
- Mfr. Part No.:
- UC113CH-2XL
- Manufacturer:
- Uneek
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size EUR | XXL | |
| Size UK | XXL | |
| Colour | Charcoal | |
| Material | Cotton, Polyester | |
| Style | Polo | |
| Series | UC113 | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size EUR XXL | ||
Size UK XXL | ||
Colour Charcoal | ||
Material Cotton, Polyester | ||
Style Polo | ||
Series UC113 | ||
Exempt
- COO (Country of Origin):
- PK
The Uneek poloshirt long sleeve has charcoal grey colour and size is 2XL.
50% Polyester 50% Cotton
Long Sleeve
Reactive Dyed
Knitted Raised Collar & Plain Cuffs
Taped Neck
Side Vents with Extended Back
Washable at 60 Degrees
3 Self Coloured Button Placket
Long Sleeve
Reactive Dyed
Knitted Raised Collar & Plain Cuffs
Taped Neck
Side Vents with Extended Back
Washable at 60 Degrees
3 Self Coloured Button Placket
Related links
- Uneek UC113 Charcoal Cotton UK- 3XL, EUR- 3XL
- Uneek UC113 Charcoal Cotton UK- S, EUR- S
- Uneek UC113 Charcoal Cotton UK- XL, EUR- XL
- Uneek UC113 Charcoal Cotton UK- L, EUR- L
- Uneek UC113 Charcoal Cotton UK- M, EUR- M
- Orn 1150 Charcoal Cotton UK- XXL, EUR- XXL
- Uneek Cotton UK- XXL, EUR- XXL
- Uneek UC113 Navy Cotton UK- 46 → 48in, EUR- 117 → 122cm
