Schneider Electric 115/480 V 1900 W Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS stock no.:
- 655-087
- Mfr. Part No.:
- SH31002P02A2100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 58 580,93
(exc. VAT)
R 67 368,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 58,580.93 |
*price indicative
- RS stock no.:
- 655-087
- Mfr. Part No.:
- SH31002P02A2100
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.3Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 1900W | |
| Stall Torque | 5.8Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 204.5mm | |
| Width | 180 mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.3Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 6000rpm | ||
Power Rating 1900W | ||
Stall Torque 5.8Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 204.5mm | ||
Width 180 mm | ||
Series SH3 | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications requiring precision control and durability. With a robust compatibility range for the PacDrive 3 system, this three-phase motor ensures exceptional performance with a maximum mechanical speed of 6000 rpm. Its IP65 protection rating guarantees reliable operation in challenging environments, making it ideal for industrial automation tasks. The motor further showcases versatility with its ability to deliver continuous stall torque of 5.8 N.m and a peak stall torque of 18.3 N.m, thus catering to diverse operational demands. Its compact design, alongside a smooth shaft and international standard flange mount, enhances integration in various machinery.
Offers a maximum mechanical speed of 6000 rpm for efficient operation
Compatible with PacDrive 3, ensuring versatile application in automation systems
Features an IP65 rating, providing protection against dust and water ingress
Delivers continuous stall torque of 5.8 N.m meeting rigorous operational requirements
Can achieve peak stall torque of 18.3 N.m suitable for demanding tasks
Includes a smooth shaft design for seamless integration with existing equipment
Utilises a rotatable right-angled connector for flexible installation options
Compact motor dimensions make it easy to fit into tight spaces
Lightweight at just 5.8 kg, facilitating straightforward handling and installation
Durable construction ensures long-lasting performance in industrial settings
Related links
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.93 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.9 kW Servo Motor 14 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.19 kW Servo Motor 11.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.9 kW Servo Motor 5.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.4 kW Servo Motor 28.3 Nm Max Output Torque, 24mm Shaft Diameter
