LSI 5 Port PCIe SATA, x4 Mini-SAS Serial Board
- RS stock no.:
- 727-6500
- Mfr. Part No.:
- LSI00193
- Manufacturer:
- LSI
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 727-6500
- Mfr. Part No.:
- LSI00193
- Manufacturer:
- LSI
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LSI | |
| Bus Type | PCIe | |
| Number of Ports | 5 | |
| Connection Port | SATA, x4 Mini-SAS | |
| Select all | ||
|---|---|---|
Brand LSI | ||
Bus Type PCIe | ||
Number of Ports 5 | ||
Connection Port SATA, x4 Mini-SAS | ||
LSI 8 Port PCI Express SATA+SAS HBA
The LSI SAS 9212-4i4e host bus adapter (HBA) provides throughput to internal server and external storage arrays through high-speed 6Gb/s ports, supporting up to 256 SATA and SAS physical devices.
6Gb/s per port data transfer rate
Four internal ports, four external ports
Four x1 SATA internal connectors
One x4 Mini-SAS external connector (SFF8088)
x8 PCI Express 2.0 host interface
Allows up to 256 SAS or SATA endpoint devices
High performance IOP
PowerPC 440 at 533MHz
Power management support
Supports SSP, SMP, STP and SATA protocols
Consistency Check
Hot Spare Support
S.M.A.R.T. error detection
Supports SSDs, HDDs and tape drives
Four internal ports, four external ports
Four x1 SATA internal connectors
One x4 Mini-SAS external connector (SFF8088)
x8 PCI Express 2.0 host interface
Allows up to 256 SAS or SATA endpoint devices
High performance IOP
PowerPC 440 at 533MHz
Power management support
Supports SSP, SMP, STP and SATA protocols
Consistency Check
Hot Spare Support
S.M.A.R.T. error detection
Supports SSDs, HDDs and tape drives
