onsemi CMOS Image Sensor Image Sensor Sensor Board for AR0231AT High Dynamic Range Imaging
- RS stock no.:
- 248-5347
- Mfr. Part No.:
- AR0231AT7B00XUEAH3-GEVB
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 248-5347
- Mfr. Part No.:
- AR0231AT7B00XUEAH3-GEVB
- Manufacturer:
- onsemi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Technology | Image Sensor | |
| Featured Device | AR0231AT | |
| For Use With | High Dynamic Range Imaging | |
| Kit Classification | Sensor Board | |
| Kit Name | CMOS Image Sensor | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Technology Image Sensor | ||
Featured Device AR0231AT | ||
For Use With High Dynamic Range Imaging | ||
Kit Classification Sensor Board | ||
Kit Name CMOS Image Sensor | ||
The On Semiconductor 1/2.7-inch CMOS digital image sensor with an active-pixel array of 1928H x 1208V, it includes LED Flicker Mitigation (LFM) that eliminates high frequency LED flicker from traffic signs and vehicle LED lighting and allows Traffic Sign Reading algorithms to operate in all light conditions, offers dual conversion gain for improved performance under all lighting conditions and frame-to-frame context switching between modes.
High dynamic range
LED flicker mitigation (LFM)
ASIL B support
Advanced HDR with flexible exposure ratio control
Selectable automatic or user controlled black level control
Spread-spectrum input clock support
LED flicker mitigation (LFM)
ASIL B support
Advanced HDR with flexible exposure ratio control
Selectable automatic or user controlled black level control
Spread-spectrum input clock support
