HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- RS stock no.:
- 739-724
- Mfr. Part No.:
- 09482280011020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
R 16 099,35
(exc. VAT)
R 18 514,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 16,099.35 | R 1,609.935 |
*price indicative
- RS stock no.:
- 739-724
- Mfr. Part No.:
- 09482280011020
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly features M12 D-Cod connectors and is designed for reliable data and power transmission in industrial applications. With a length of 2 metres, it provides flexibility in installation while ensuring robust performance in demanding environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled design reduces installation time and complexity
Copper cable construction ensures excellent conductivity and durability
Straight and angled male M12 connectors offer versatile installation options
Elastomer jacket material enhances flexibility and resistance to environmental factors
Compliant with China RoHS and EN 45545-2 standards for safety and environmental protection
Four contacts on each connector support reliable data transmission
Black jacket colour provides a professional appearance and easy identification
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the cable length of this assembly?
The cable length is 2 metres.
Is this product suitable for outdoor use?
Yes, it has an IP67 rating for outdoor applications.
What standards does this cable assembly comply with?
It complies with China RoHS and EN 45545-2 standards.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 2 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 2 m
