Schneider Electric Key Key Switch - (2CO) 16mm Cutout Diameter 2 Positions

Unavailable
RS will no longer stock this product.
RS stock no.:
610-2354
Mfr. Part No.:
XB6EDG222P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

2

Actuator Type

Key

Contact Configuration

2CO

Series

Harmony XB6E

Cutout Diameter

16mm

Terminal Type

Quick Connect, Solder Tag

Illuminated

No

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Switch Actuation

Stay Put

Number of Keys

2

COO (Country of Origin):
CN