STAHLWILLE Flat Screwdriver, 3.5 mm Tip, 75 mm Blade, 160 mm Overall

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

R 214.67

(exc. VAT)

R 246.87

(inc. VAT)

RS stock no.:
737-2731
Mfr. Part No.:
46281035
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

3.5 mm

Blade Length

75 mm

Overall Length

160 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Chrome Plated

Not Applicable

COO (Country of Origin):
DE