Wera Pozidriv, Slotted Insulated, 2-Piece
- RS stock no.:
- 267-1470
- Mfr. Part No.:
- 05006470001
- Manufacturer:
- Wera
Subtotal (1 unit)*
R 855,91
(exc. VAT)
R 984,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 8 unit(s) shipping from 06 April 2026
- Plus 11 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 855.91 |
*price indicative
- RS stock no.:
- 267-1470
- Mfr. Part No.:
- 05006470001
- Manufacturer:
- Wera
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 2 | |
| Tip Type | Pozidriv, Slotted | |
| Standards/Approvals | 000 volts for secure work at the permissible voltage of 1, Individually tested in water bath at 10, 000 volts | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 2 | ||
Tip Type Pozidriv, Slotted | ||
Standards/Approvals 000 volts for secure work at the permissible voltage of 1, Individually tested in water bath at 10, 000 volts | ||
Exempt
- COO (Country of Origin):
- CZ
165 iS PZ/S # 1 + 2 Screwdriver set Kraftform Plus series 100. With reduced blade diameter, 2 pieces
The Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Combination profile - slotted and Pozidriv* particularly for jobs on terminal blocks, fuse boxes, switches and relays. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Reduced shaft diamete
Application:
Kraftform The security screwdriver. With reduced blade diameter Combination profile Pozidriv/slotted Design 2-piece set in a box
